887-038-520-101

Heilind Number:EDA887-038-520-101
Manufacturer:EDAC
Manufacturer Number:887-038-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-520-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row layout and 38 positions, it offers seamless integration for your PCB boards. The copper alloy contact material guarantees efficient power transmission, while the .156 inch pitch and .2 inch row spacing allow for precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where high temperature resistance is crucial. Trust in our product to streamline your board-to-board connections with ease and efficiency.