887-038-520-103

Heilind Number:EDA887-038-520-103
Manufacturer:EDAC
Manufacturer Number:887-038-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-520-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Built for durability and performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, ensuring reliable power transfer at an amperage of 3A. With a single row design and 38 positions, it offers seamless integration onto your board. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial and high-temperature applications. Upgrade your connectivity solution with this essential component.