887-038-520-104

Heilind Number:EDA887-038-520-104
Manufacturer:EDAC
Manufacturer Number:887-038-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-520-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic assemblies. Engineered for optimal performance, this connector features a single row with 38 positions, ensuring reliable data and power transmission. Crafted with precision, the contacts are made of durable copper alloy, guaranteeing long-lasting durability. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, provides excellent heat resistance, making it ideal for high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal routing. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality even in harsh conditions. Elevate your connectivity solutions with this black card edge connector.