887-038-520-112

Heilind Number:EDA887-038-520-112
Manufacturer:EDAC
Manufacturer Number:887-038-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-520-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is both heat-resistant and flame-retardant. With a contact material of Copper Alloy, it ensures excellent conductivity for optimal signal transmission. The single-row design with 38 positions offers seamless connectivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for high-temperature applications. Whether for industrial machinery or electronic devices, this connector guarantees a secure and efficient connection every time.