887-038-520-202

Heilind Number:EDA887-038-520-202
Manufacturer:EDAC
Manufacturer Number:887-038-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-520-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With two rows and 38 positions, it offers ample connectivity options, while the Copper Alloy contacts guarantee efficient power transmission at a rated amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, facilitating seamless integration. Engineered for versatility, it supports straight mount orientation and can operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for superior connectivity in any application.