887-038-520-207

Heilind Number:EDA887-038-520-207
Manufacturer:EDAC
Manufacturer Number:887-038-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-520-207

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black finish, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With two rows and 38 positions, it offers ample connectivity options for your PCB layout. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring high temperature tolerance. Its straight mount orientation simplifies installation, making it a versatile choice for various projects in the electronics industry. Trust in its quality and durability to meet your connectivity needs effectively.