887-038-520-603

Heilind Number:EDA887-038-520-603
Manufacturer:EDAC
Manufacturer Number:887-038-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-520-603

Detailed Description

Upgrade your high-temperature connectivity with this sleek black Card Edge Connector. Engineered for optimal performance, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With a single row design and 38 positions, it offers seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while its Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications where reliability is key. Elevate your PCB connectivity with this essential component.