887-038-520-608

Heilind Number:EDA887-038-520-608
Manufacturer:EDAC
Manufacturer Number:887-038-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-520-608

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Engineered for reliable performance, this connector features a single row with 38 copper alloy contact positions, ensuring seamless data transmission. The UL 94V-0 Polyphenylene Sulfide housing material offers exceptional durability, while the .156-inch pitch and .2-inch row spacing provide easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for high-temperature environments. Its straight mount orientation guarantees a secure fit, making it a versatile choice for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.