887-038-520-802

Heilind Number:EDA887-038-520-802
Manufacturer:EDAC
Manufacturer Number:887-038-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-520-802

Detailed Description

Elevate your high-temperature connectivity with our Black Card Edge Connector. Designed for durability and performance, this connector boasts a 3A amperage and features a housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 38 positions, it offers ample connection points for your PCB needs. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Its straight mount orientation adds convenience to installation, making it a valuable asset in your connectivity toolkit.