887-038-520-803

Heilind Number:EDA887-038-520-803
Manufacturer:EDAC
Manufacturer Number:887-038-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-520-803

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for maximum performance, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in harsh environments. With two rows and 38 positions, it offers ample connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial settings. Say goodbye to connectivity issues with this top-of-the-line connector, a must-have for your electronic projects.