887-038-520-804

Heilind Number:EDA887-038-520-804
Manufacturer:EDAC
Manufacturer Number:887-038-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-520-804

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for superior performance, this essential component boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of precision-engineered Copper Alloy contacts and a pitch of .156 inches, it guarantees seamless and reliable connections. Featuring a total of 38 positions, it offers ample versatility for your PCB assembly needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its adaptability in various environments. Trust in this top-of-the-line connector for efficient and secure board-to-board connections in critical electronic applications.