887-038-520-807

Heilind Number:EDA887-038-520-807
Manufacturer:EDAC
Manufacturer Number:887-038-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-520-807

Detailed Description

Enhance your electronic connections with this high temperature card edge connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance even in demanding environments. Featuring two rows and 38 positions, it offers ample connectivity options for your PCB boards. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is designed for optimal functionality and longevity. Suitable for board-to-board applications, it's a must-have component for electronic devices. Upgrade your connections with this black card edge connector.