887-038-520-808

Heilind Number:EDA887-038-520-808
Manufacturer:EDAC
Manufacturer Number:887-038-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-520-808

Detailed Description

Upgrade your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black finish and two rows of 38 positions, this connector ensures seamless data transmission. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees reliability even in high-temperature settings, with an operating range of -40 to 105°C. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer, while the straight mount orientation simplifies installation. Trust in this connector for secure board-to-board connections in your electronic applications.