887-038-521-101

Heilind Number:EDA887-038-521-101
Manufacturer:EDAC
Manufacturer Number:887-038-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-521-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and a total of 38 positions, it offers seamless integration for your electronic components. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Whether for industrial or commercial use, this connector's straight mount orientation and 3A amperage make it a versatile and essential component for your PCB assembly. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.