887-038-521-102

Heilind Number:EDA887-038-521-102
Manufacturer:EDAC
Manufacturer Number:887-038-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-521-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this black connector features a single row layout with 38 copper alloy contacts, ensuring reliable power and signal transmission. Its UL 94V-0 Polyphenylene Sulfide housing provides superior heat resistance, making it ideal for use in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure board-to-board connections. The straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Elevate your electronic projects with this essential component.