887-038-521-103

Heilind Number:EDA887-038-521-103
Manufacturer:EDAC
Manufacturer Number:887-038-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-521-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Black Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 38 positions, ensuring seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where performance is non-negotiable. Elevate your connectivity solutions with this high-quality connector.