887-038-521-108

Heilind Number:EDA887-038-521-108
Manufacturer:EDAC
Manufacturer Number:887-038-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-521-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for durability and efficiency, this connector boasts a sleek black finish and a single row layout with 38 positions, perfect for streamlined installations. With a 3A amperage capacity and copper alloy contacts, it ensures reliable power transmission. The UL 94V-0 Polyphenylene Sulfide housing guarantees flame retardancy, while its .156" pitch and .2" row spacing offer seamless integration. Suitable for a wide range of applications, its operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.