887-038-521-112

Heilind Number:EDA887-038-521-112
Manufacturer:EDAC
Manufacturer Number:887-038-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-521-112

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in your PCB setup, this black connector boasts a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees exceptional durability even in harsh operating conditions, withstanding temperatures ranging from -40 to 105 °C. Featuring a single row with 38 positions, it offers ample space for streamlined connections. The Copper Alloy contact material and a pitch of .156 inches provide optimal conductivity, while the .2-inch row spacing allows for efficient signal transmission. With a straight mount orientation, it's easy to install, making it perfect for various applications in the electronics industry. Elevate your connectivity game with this high-performance Card Edge Connector.