887-038-521-202

Heilind Number:EDA887-038-521-202
Manufacturer:EDAC
Manufacturer Number:887-038-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-521-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this essential black component features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in various conditions. With two rows and a total of 38 positions, it offers ample connectivity possibilities. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for critical applications in the PCB assembly process. Trust in this straight-mount connector for robust and consistent board-to-board connections.