887-038-521-204

Heilind Number:EDA887-038-521-204
Manufacturer:EDAC
Manufacturer Number:887-038-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-521-204

Detailed Description

Introducing our high-temperature Card Edge Connector, a essential component for robust PCB connections. Designed for reliability in demanding environments, this sleek black connector boasts a current rating of 3 A, making it ideal for power-intensive applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it guarantees both durability and conductivity. Featuring two rows with a pitch of .156 inches and 38 positions, it offers ample connectivity options for your circuit boards. With a straight mount orientation and operating temperature range of -40 to 105 °C, it ensures secure and efficient performance even in extreme conditions. Trust in this connector for seamless board-to-board connections in your projects.