887-038-521-208

Heilind Number:EDA887-038-521-208
Manufacturer:EDAC
Manufacturer Number:887-038-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-521-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With an amperage rating of 3A, it ensures reliable power transmission. The two-row design with 38 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and durable solution for your board-to-board PCB connections. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in our high-quality connector to meet your connectivity needs with precision and reliability.