887-038-521-602

Heilind Number:EDA887-038-521-602
Manufacturer:EDAC
Manufacturer Number:887-038-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-521-602

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Engineered for durability and performance, this essential component features a sleek black design and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, guaranteeing superior heat resistance. With a single row configuration and 38 positions, it effortlessly facilitates seamless data transmission on PCBs. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for straight mount orientations, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it an indispensable choice for demanding industrial applications. Trust in our product for efficient and secure board-to-board connections.