887-038-521-603

Heilind Number:EDA887-038-521-603
Manufacturer:EDAC
Manufacturer Number:887-038-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-521-603

Detailed Description

Upgrade your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row and 38 positions, it offers seamless connectivity for your PCB setups. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for industrial and commercial applications. Its .156-inch pitch and .2-inch row spacing provide efficient board-to-board connections, while the straight mount orientation simplifies installation. Trust in our Connector to deliver consistent power with a 3A amperage rating, meeting your high-performance standards with ease. Elevate your connectivity solutions with this essential component.