887-038-521-607

Heilind Number:EDA887-038-521-607
Manufacturer:EDAC
Manufacturer Number:887-038-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-521-607

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, meticulously engineered for optimal performance in demanding environments. Designed with a single row of 38 contacts, this connector features a 3A amperage rating and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing for exceptional reliability. The copper alloy contacts ensure efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your design with this essential component, a testament to our commitment to quality and innovation in the realm of PCB connectors.