887-038-521-608

Heilind Number:EDA887-038-521-608
Manufacturer:EDAC
Manufacturer Number:887-038-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-521-608

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh conditions. With a current rating of 3 A, it offers efficient power transmission. Featuring a single row layout with 38 positions, it facilitates seamless board-to-board connections. The copper alloy contacts and .156-inch pitch guarantee secure and stable signal transmission. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Trust in this connector to deliver consistent and dependable performance in demanding environments.