887-038-521-612

Heilind Number:EDA887-038-521-612
Manufacturer:EDAC
Manufacturer Number:887-038-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-521-612

Detailed Description

Discover the ultimate solution for high temperature connectivity with our High Temp Card Edge Connector. Engineered for optimal performance, this connector features a sleek black design and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. With a current rating of 3 A and contact material made of Copper Alloy, it ensures reliable power transmission. Boasting a single row layout with 38 positions, it offers seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and high-temperature applications. Trust in its quality and efficiency for all your connectivity needs.