887-038-521-803

Heilind Number:EDA887-038-521-803
Manufacturer:EDAC
Manufacturer Number:887-038-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-521-803

Detailed Description

Enhance your high-temperature connectivity with this robust Card Edge Connector. Designed for efficient power transmission, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in tough environments. With a dual-row configuration and a total of 38 positions, it offers ample connectivity options for your PCB setup. The copper alloy contacts provide reliable performance, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in various industries. Its straight mount orientation further simplifies installation, making it a valuable asset in your connectivity toolkit. Elevate your PCB connections with this high-performance Card Edge Connector.