887-038-521-807

Heilind Number:EDA887-038-521-807
Manufacturer:EDAC
Manufacturer Number:887-038-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-521-807

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission up to 3A. With a pitch of .156 inches and two rows of 38 positions, it offers versatile connectivity options for your PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-temp environments. Its straight mount orientation and compact design make it easy to integrate into any setup. Elevate your connectivity game with this essential component.