887-038-521-808

Heilind Number:EDA887-038-521-808
Manufacturer:EDAC
Manufacturer Number:887-038-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-521-808

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows and 38 positions, it offers ample connectivity options for your PCB setups. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation provides versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your critical applications. Elevate your connectivity game with this essential component.