887-038-521-812

Heilind Number:EDA887-038-521-812
Manufacturer:EDAC
Manufacturer Number:887-038-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-521-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance even in challenging conditions. With 38 positions spread across two rows, it offers ample connectivity options for your PCB applications. The copper alloy contacts and .156-inch pitch guarantee secure and efficient signal transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Its straight mount orientation and .2-inch row spacing make installation easy and convenient. Upgrade your connectivity solutions with this essential component.