887-038-523-101

Heilind Number:EDA887-038-523-101
Manufacturer:EDAC
Manufacturer Number:887-038-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-523-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Engineered for high performance, this connector boasts a contact material of Copper Alloy for reliable conductivity. The UL 94V-0 Polyphenylene Sulfide housing ensures durability even in demanding environments, while its 38 positions and 1 row design offer ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise connections are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.