887-038-523-102

Heilind Number:EDA887-038-523-102
Manufacturer:EDAC
Manufacturer Number:887-038-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-523-102

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row configuration and a total of 38 positions, it offers ample connectivity options for your systems. The contact material, made of robust Copper Alloy, ensures reliable and efficient performance. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your connectivity solutions with this essential component.