887-038-523-104

Heilind Number:EDA887-038-523-104
Manufacturer:EDAC
Manufacturer Number:887-038-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-523-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in high-temperature environments, with an operating range of -40 to 105 °C. Its sleek black design not only adds a touch of sophistication but also meets stringent industry standards. With a single row layout featuring 38 positions and a pitch of .156 inches, it offers ample connectivity options for your application. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.