887-038-523-108

Heilind Number:EDA887-038-523-108
Manufacturer:EDAC
Manufacturer Number:887-038-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-523-108

Detailed Description

Enhance your electronic connections with this high-temperature black Card Edge Connector. Designed for optimal performance, it boasts a 3A amperage capacity and features a durable UL 94V-0 Polyphenylene Sulfide housing material. With one row and 38 positions, it offers seamless connectivity for your PCB assembly. Crafted with precision, its copper alloy contact material ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Suitable for a wide range of applications, this connector is built to withstand harsh operating conditions, with an operating temperature range of -40 to 105 °C. Upgrade your setup with this essential component for seamless and dependable connectivity.