887-038-523-112

Heilind Number:EDA887-038-523-112
Manufacturer:EDAC
Manufacturer Number:887-038-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-523-112

Detailed Description

Elevate your high-temperature PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this essential component boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a total of 38 positions, it offers seamless integration for your circuit boards. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation enhances ease of installation, while an operating temperature range of -40 to 105°C ensures consistent functionality even in extreme conditions. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.