887-038-523-201

Heilind Number:EDA887-038-523-201
Manufacturer:EDAC
Manufacturer Number:887-038-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-523-201

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this black connector features a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of durable Copper Alloy contacts, it ensures secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 38 positions offer ample connectivity options. Engineered for versatility, this straight-mount connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB assemblies with this essential component for seamless board-to-board connections.