887-038-523-208

Heilind Number:EDA887-038-523-208
Manufacturer:EDAC
Manufacturer Number:887-038-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-523-208

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for maximum performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a current rating of 3 A, it offers efficient power transmission for your electronic devices. Its two rows of copper alloy contacts, spaced at .156 inches with .2-inch row spacing, provide secure and stable connections. Boasting 38 positions, this connector facilitates versatile and flexible PCB connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse conditions. Ideal for use in various applications, including industrial machinery, telecommunications, and automotive electronics, this connector is a must-have for your connectivity needs. Trust in its quality and performance to keep your systems running smoothly.