887-038-523-212

Heilind Number:EDA887-038-523-212
Manufacturer:EDAC
Manufacturer Number:887-038-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-523-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and efficiency, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust performance. With two rows and 38 positions, it offers ample connectivity options for your PCB setups. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, this connector operates seamlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in industrial and electronic settings. Upgrade your connectivity solutions with this essential component.