887-038-523-603

Heilind Number:EDA887-038-523-603
Manufacturer:EDAC
Manufacturer Number:887-038-523-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-523-603

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 38 positions, it ensures seamless board-to-board PCB connections. The contact material, crafted from durable Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector offers versatility in various electronic applications. Operable in temperatures ranging from -40 to 105°C, it is ideal for industrial and commercial use. Upgrade your PCB setup with this essential component, perfect for ensuring efficient and secure data transmission.