887-038-523-604

Heilind Number:EDA887-038-523-604
Manufacturer:EDAC
Manufacturer Number:887-038-523-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-523-604

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance in even the most demanding environments. With a current rating of 3 A, it's perfect for powering up your devices. Boasting a single row layout with 38 positions, copper alloy contacts, and a pitch of .156 inches, it offers seamless integration into your PCB setups. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a variety of applications. Trust in this connector for efficient and robust board-to-board connectivity.