887-038-523-612

Heilind Number:EDA887-038-523-612
Manufacturer:EDAC
Manufacturer Number:887-038-523-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-523-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-523-612

Detailed Description

Enhance high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a sleek Black finish and a single-row layout for efficient power transmission. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and Copper Alloy contacts, it offers unparalleled durability and conductivity. Featuring 38 positions with a pitch of .156 inches, it ensures precise and reliable connections. The straight mount orientation and row spacing of .2 inches further optimize space utilization. Operable in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your setup with this essential component for seamless board-to-board connections.