887-038-523-802

Heilind Number:EDA887-038-523-802
Manufacturer:EDAC
Manufacturer Number:887-038-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-523-802

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Its double-row design, with 38 positions and a pitch of .156 inches, allows for efficient and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and rugged applications. Trust in its straight mount orientation for easy installation and seamless connectivity. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly toolkit.