887-038-523-803

Heilind Number:EDA887-038-523-803
Manufacturer:EDAC
Manufacturer Number:887-038-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-523-803

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from durable Copper Alloy. With two rows offering 38 positions at a .156-inch pitch, it ensures secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it meets the demands of various industrial applications. Its straight mount orientation and a row spacing of .2 inches make installation straightforward. Trust in its 3A amperage rating for consistent performance, making it a crucial component in your PCB setup.