887-038-523-808

Heilind Number:EDA887-038-523-808
Manufacturer:EDAC
Manufacturer Number:887-038-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-523-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable connectivity for up to 38 positions with a pitch of .156 inches. The straight mount orientation and row spacing of .2 inches make installation a breeze. Rated for an impressive operating temperature range of -40 to 105°C, this connector is perfect for industrial applications where resilience is key. Elevate your PCB connectivity with this essential component.