887-038-523-812

Heilind Number:EDA887-038-523-812
Manufacturer:EDAC
Manufacturer Number:887-038-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-523-812

Detailed Description

Upgrade your high-temperature PCB connections with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, it features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows of copper alloy contacts, offering a total of 38 positions on a .156-inch pitch, this connector ensures reliable power transmission at an amperage of 3A. Its straight mount orientation and precise row spacing of .2 inches make for easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial or automotive applications. Elevate your connectivity with this essential component for your PCB setup.