887-038-524-104

Heilind Number:EDA887-038-524-104
Manufacturer:EDAC
Manufacturer Number:887-038-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-524-104

Detailed Description

Enhance your electronic connections with our high temperature card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and durable copper alloy contacts, this connector ensures reliable power transmission with an amperage rating of 3A. With a single row layout and a pitch of .156 inches, it offers seamless integration on your PCB. Its straight mount orientation and 38 positions provide flexibility in your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your industrial or commercial projects. Upgrade to our card edge connector for superior connectivity solutions.