887-038-524-201

Heilind Number:EDA887-038-524-201
Manufacturer:EDAC
Manufacturer Number:887-038-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-524-201

Detailed Description

Upgrade your high temperature electronic connections with our cutting-edge Card Edge Connector. Engineered for top performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing material and robust Copper Alloy contacts, ensuring reliable power delivery even in harsh environments. With a pitch of .156 inches and 38 positions spread across two rows, it offers seamless connectivity on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Choose this black-colored connector for a sleek and efficient solution to your board-to-board connection needs.