887-038-524-202

Heilind Number:EDA887-038-524-202
Manufacturer:EDAC
Manufacturer Number:887-038-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-524-202

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for durability and high performance, this connector features a sleek black color and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability even in extreme temperatures. With two rows of copper alloy contacts, it offers a secure and efficient connection for your electronic components. The .156-inch pitch and .2-inch row spacing provide easy integration into your PCB layout, while the straight mount orientation facilitates seamless installation. With a total of 38 positions, it offers ample connectivity options for your application. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its quality and make the most of your board-to-board connections.