887-038-524-203

Heilind Number:EDA887-038-524-203
Manufacturer:EDAC
Manufacturer Number:887-038-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-524-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector is not only aesthetically pleasing but also highly functional, with a current rating of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers superior durability and flame resistance. With two rows of copper alloy contacts spaced at .156 inches, it ensures reliable data transmission. The straight mount orientation and a total of 38 positions make it versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your connectivity needs. Upgrade your setup today with this essential component.