887-038-524-207

Heilind Number:EDA887-038-524-207
Manufacturer:EDAC
Manufacturer Number:887-038-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-524-207

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed to meet your electronic needs with precision and reliability. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contact material, this connector ensures optimal performance even in high-temperature environments. With two rows and 38 positions, it offers ample connectivity options for your PCB assemblies. The .156 inch pitch and .2 inch row spacing provide efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connectivity.